This contactor relay features a contact arrangement of SPST-NC-DB, SPST-NO, and SPST-NC, with a maximum current rating of 200mA. It has screw terminal termination style and 8 terminals. The DC coil voltage is 28V, with a maximum pick-up voltage of 18VDC. The relay can switch up to 115VAC and 28VDC. It is designed for flange mount and operates between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NC-DB|SPST-NO|SPST-NC |
| Max Current Rating | 200A |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| DC Coil Voltage | 28V |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |