Electromechanical Relay 300A SPST-NO-DM/SPST-NC-DB/SPST-NO/SPST-NC(119x70x62.5)mm Contactor Relay
Checking distributor stock and pricing after the page loads.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO-DM|SPST-NC-DB|SPST-NO|SPST-NC |
| Max Current Rating | 300A |
| Termination Style | Screw Terminal |
| Maximum DC Switching Voltage | 28V |