Leach International T412-AL-1001-C technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18 to 32V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 1s |
| Mounting | Flange Mount/Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Leach International T412-AL-1001-C to view detailed technical specifications.
No datasheet is available for this part.