The TDH-6050-1000 is a programmable time delay relay from Leach International with a DPDT throw configuration and a maximum current rating of 10A. It operates within a temperature range of -55°C to 125°C and is designed for socket mount applications. The relay is available in bulk packaging and is not radiation hardened or RoHS compliant.
Leach International TDH-6050-1000 technical specifications.
| Coil Current | 150mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.