This 4PDT time delay relay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 10A and has a coil current of 150mA. The relay is mounted via socket and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Leach International TDH-7050-5000 technical specifications.
| Coil Current | 150mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.