This programmable time delay relay features a 4PDT throw configuration and can handle a maximum current rating of 10A. It operates within a temperature range of -55°C to 125°C and is mounted via socket. The relay is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Leach International TDH-7070-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leach International TDH-7070-3002 technical specifications.
| Coil Current | 150mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International TDH-7070-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.