This 4PDT time delay relay has a maximum current rating of 10A and operates within a temperature range of -55°C to 125°C. It is designed for socket mounting and is available in bulk packaging. The relay's specifications include a coil current of 150mA.
Leach International TDH-7070-3501 technical specifications.
| Coil Current | 150mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.