Electromechanical Relay 90/124VAC 10A DPDT(63.5x40.64x59.44)mm Socket Voltage Relay
Leach International V210-J-090-AB technical specifications.
| Coil Current | 75mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International V210-J-090-AB to view detailed technical specifications.
No datasheet is available for this part.