AC Power Monitoring Sensor 4-Pin
Leach International V610-BJBC-105/121-DB technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Leach International V610-BJBC-105/121-DB to view detailed technical specifications.
No datasheet is available for this part.