signal Relay 6VDC 40Ohm 2A DPDT(20.6x10.4x10.4)mm THT Non Polarized Relay
Leach International W260-A2C-004L1 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International W260-A2C-004L1 to view detailed technical specifications.
No datasheet is available for this part.