The W260-A2C-004L2 is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 28V. It operates within a temperature range of -65°C to 125°C and is mounted through a hole. The relay has a coil current of 150mA and a coil resistance of 40R, with a coil voltage of 6V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |