The W260-R1A-004M2 is a DPDT electromechanical relay with a maximum voltage rating of 28V DC and a maximum current rating of 2A. It operates within a temperature range of -65°C to 125°C. The relay is mounted via flanges and is available in bulk packaging. It is not radiation hardened.
Leach International W260-R1A-004M2 technical specifications.
| Coil Current | 37.86mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International W260-R1A-004M2 to view detailed technical specifications.
No datasheet is available for this part.