This DPDT electromechanical relay has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay can handle a maximum current rating of 2A and has a coil voltage of 6V DC. The coil resistance is 40 ohms and the coil current is 150mA. The relay is available in bulk packaging with flange mount.
Sign in to ask questions about the Leach International W260-R1C-004M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leach International W260-R1C-004M1 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International W260-R1C-004M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.