The W260-R2A-004L2 is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 28V. It operates within a temperature range of -65°C to 125°C and is mounted via flanges. The relay is packaged in bulk and is not radiation hardened.
Leach International W260-R2A-004L2 technical specifications.
| Coil Current | 37.86mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 26.5V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.