This DPDT non-latching relay has a maximum current rating of 5A and can handle AC coil voltages of up to 115V. The relay has a contact arrangement of double pole double throw and is terminated with solder hooks. It has a minimum operating temperature of -70°C and a maximum operating temperature of 85°C. The relay is socket mounted and has a maximum pick-up voltage of 90VAC.
Checking distributor stock and pricing after the page loads.
| Type | Non Latching Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| AC Coil Voltage | 115V |
| Maximum Pick-Up Voltage | 90VAC |
| Coil Current | 40mA |
| Maximum AC Switching Voltage | 115V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Socket |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 85°C |