This 4PDT electromechanical relay has a maximum current rating of 5A and a maximum voltage rating of 28V. It can operate within a temperature range of -70°C to 125°C. The relay is designed for flange mounting and is available in bulk packaging. The specifications do not include radiation hardening.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.65mA |
| Coil Resistance | 1.275kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |