The Y-D4V-300L is a 4PDT electromechanical relay with a maximum current rating of 5A and a maximum voltage rating of 28V DC. It has a coil resistance of 25 ohms and a coil voltage of 6V DC. The relay is designed to operate within a temperature range of -70°C to 125°C. It is available in bulk packaging and is mounted via flanges.
Checking distributor stock and pricing after the page loads.
Leach International Y-D4V-300L technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |