Electromechanical Relay 115VAC 5A 4PDT(32.51x20.57x16.26)mm Flange Non Latching Relay
Checking distributor stock and pricing after the page loads.
Leach International YA-D4F technical specifications.
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.