Power Relay 6VDC 25Ohm 10A 3PDT(20.57x20.57x16.26)mm Socket Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |