The YC-A2C-300M is a 3PDT electromechanical relay from Leach International with a maximum current rating of 10A and a maximum voltage rating of 28V. It operates within a temperature range of -70°C to 125°C and is mounted via a socket. The relay has a coil resistance of 25R and a coil voltage of 6V DC. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |