Power Relay 48VDC 1.275KOhm 10A 3PDT(32.51x20.57x16.26)mm Flange Non Latching Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.65mA |
| Coil Resistance | 1.275kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |