This 3PDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 28V DC. It can operate within a temperature range of -70°C to 125°C. The relay is mounted via flanges and is available in bulk packaging. It is not designed for radiation hardening.
Checking distributor stock and pricing after the page loads.
| Coil Current | 37.65mA |
| Coil Resistance | 1.275kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |