This 3PDT non-latching relay features a contact arrangement of 3PDT and a contact form of 3 Form C. It has a DC coil voltage of 28V and a coil current of 70mA, with a coil resistance of 400 ohms. The relay can switch up to 10A of current and can operate in temperatures ranging from -70C to 125C. It is designed for flange mount and has a termination style of solder pin with 11 terminals.
Leach International YC-D1N-300M technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 70mA |
| Coil Resistance | 400Ohm |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| Termination Style | Solder Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.