Power Relay 6VDC 25Ohm 10A 3PDT(32.51x20.57x16.26)mm Flange Non Latching Relay
Leach International YC-D4C-300M technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Leach International YC-D4C-300M to view detailed technical specifications.
No datasheet is available for this part.