The YC-J2C-300L is a 3PDT electromechanical relay with a maximum current rating of 10A and a maximum operating temperature range of -70°C to 125°C. It has a coil current of 240mA and a coil resistance of 25R, with a DC voltage rating of 6V. The relay is packaged in bulk and mounted via flanges.
Leach International YC-J2C-300L technical specifications.
| Coil Current | 240mA |
| Coil Resistance | 25R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.