Electromechanical Relay 28VDC 600Ohm 10A 3PDT(32.51x20.57x16.26)mm Flange Magnetic Latching Relay
Leach International YCL-D4N technical specifications.
| Coil Current | 46.67mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.