Electromechanical Relay 28VDC 600Ohm 5A 4PDT(32.51x20.57x16.26)mm Socket Magnetic Latching Relay
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 28V |
| Coil Current | 46.67mA |
| Coil Resistance | 600Ohm |
| Maximum AC Switching Voltage | 115/200V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 16 |
| Relay Construction | Latching Double Coil |
| Operate Time | 6ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |