The Z-A6A relay from Leach International is a SPST/SPDT electromechanical relay with a maximum operating temperature range of -55 to 71°C. It has a coil current rating of 310mA and a coil resistance of 113R, with a maximum voltage rating of 28V DC. The relay is packaged in a flange mount configuration and is available in bulk packaging. The Z-A6A relay is not radiation hardened.
Leach International Z-A6A technical specifications.
| Coil Current | 310mA |
| Coil Resistance | 113R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 120A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
No datasheet is available for this part.