Electromechanical Relay 28VDC 163Ohm 120A 3PDT(92.71x92.71x108.712)mm Stud Contactor Relay
Leach International ZL-A1N technical specifications.
| Coil Current | 171.78mA |
| Coil Resistance | 163R |
| Coil Voltage (DC) | 28V |
| Max Current Rating | 120A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.