
LEADER TECH-FERRISHIELD 16-44UD-BD-16 EMI SHIELDING GASKET, 100DB
Sign in to ask questions about the Leader Tech 16-44UD-BD-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech 16-44UD-BD-16 technical specifications.
| Body Material | BERYLLIUM COPPER ALLOY |
| Height | 0.16inch |
| Material | Copper |
| Mount | Adhesive |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech 16-44UD-BD-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
