The 5407-0001-30 is a silicone shielding gasket with a D hollow style and silver/copper finish. It features adhesion option with pressure sensitive adhesion type. The product has a depth of 3.96 and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | D Hollow |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |