The 5407-0001-45 shielding gasket from Leader Tech features a D hollow style with a silicone core material and a silver/copper finish. It is available with an adhesion option, utilizing a pressure sensitive adhesion type. The gasket has a product depth of 3.96 and operates within a temperature range of -45°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | D Hollow |
| Core Material | Silicone |
| Finish | Silver/Copper |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.96mm |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |