The 5407-0001-55 shielding gasket is a D hollow style gasket made from silicone core material with a silver finish. It features an adhesive option with pressure sensitive adhesion. The gasket has a depth of 3.96 and operates within a temperature range of -55 to 160 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | D Hollow |
| Core Material | Silicone |
| Finish | Silver |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 160°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |