EMI Gaskets Shielding Gasket D Hollow EPDM
Leader Tech 5407-0001-70 technical specifications.
| Type | Shielding Gasket |
| Style | D Hollow |
| Core Material | EPDM |
| Finish | Silver/Aluminum |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.