EMI Gaskets Fingerstock Twist Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Twist |
| Core Material | Beryllium Copper |
| Finish | Bright |
| Adhesion Option | Yes |
| Product Depth | 11.43mm |
| Height | 2.03mm |
| Product Length | 406.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |