
Ferrite Clamp On Cores Barrel Cable Snap Tie Wrap Style
Sign in to ask questions about the Leader Tech CS28B0937 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech CS28B0937 technical specifications.
| Height | 31mm |
| Inside Diameter | 10.8mm |
| Length | 30.8mm |
| Material | Nylon |
| Mount | Cable, Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech CS28B0937 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
