LEADER TECH-FERRISHIELD EA3200H-SP12 EMI/RFI SHIELDING MATERIAL, -31.2dB
Sign in to ask questions about the Leader Tech EA3200H-SP12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech EA3200H-SP12 technical specifications.
| Length | 1.937inch |
| Reach SVHC Compliant | Unknown |
| Series | Patches |
| Thickness | 0.13mm |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech EA3200H-SP12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
