Ferrite, .060" X 1.720" 34 COND W/ ADH
Leader Tech FA28B2375 technical specifications.
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Flat |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech FA28B2375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.