EMI Gaskets, Sheets & Absorbers Saddle Bead Bottom Mnt Adhesive
Sign in to ask questions about the Leader Tech SB28B0121AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech SB28B0121AB technical specifications.
| Length | 12.7mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Thickness | 3.3mm |
| Width | 0.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B0121AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
