
HALF-SLEEVES AND RECTANGULAR PLATES WITH OR WITHOUT ADHESIVE MOUNT BASE
Leader Tech SB28B0500-1AB technical specifications.
| Length | 12.7mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | Saddle Beads® |
| Thickness | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SB28B0500-1AB to view detailed technical specifications.
No datasheet is available for this part.