
EMI Gaskets Shielding Fabric >70dB 0.005Ohm/mm²
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leader Tech SF005PCN-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 914mm |
| Material | Polyester |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Series | SF005P |
| Thickness | 0.09mm |
| Width | 1040mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SF005PCN-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
