
Shielding gasket for D-subminiature connectors, featuring a copper alloy body for effective EMI shielding. This gasket offers a 9-position configuration with a length of 35.6mm, a width of 2.5mm, and a depth of 2.5mm. The product is supplied in a package quantity of 20 units.
Leader Tech SG140009DS technical specifications.
| Body Material | Copper Alloy |
| Depth | 2.5mm |
| Features | Shielded |
| Length | 35.6mm |
| Number of Positions | 9 |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.1inch |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG140009DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
