
EMI Gaskets Shielding Gasket D-subminiature
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leader Tech SG175015DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper Alloy |
| Depth | 2.5mm |
| Features | Shielded |
| Length | 44.5mm |
| Number of Positions | 15 |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Thickness | 2.54mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG175015DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
