
The SG187375R-24 is a copper shielding gasket from Leader Tech, measuring 610mm in length and 4.75mm in thickness. It has a body material of copper and a resistance of -0.01R. The gasket is designed for adhesive mount and is packaged in quantities of 20. It is intended for use in EMI shielding applications.
Leader Tech SG187375R-24 technical specifications.
| Body Material | Copper |
| Depth | 4.7mm |
| Height | 0.187inch |
| Length | 610mm |
| Mount | Adhesive |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | -0.01R |
| Series | SG |
| Thickness | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG187375R-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.