
Leader Tech SG228025DS technical specifications.
| Depth | 2.5mm |
| Features | Shielded |
| Length | 57.9mm |
| Number of Positions | 25 |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Thickness | 2.54mm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG228025DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
