EMI Gaskets Fabric Over Foam D Shape Polyurethane >100dB 0.01Ohm/in²
Sign in to ask questions about the Leader Tech SG250375D-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Leader Tech SG250375D-48 technical specifications.
| Length | 1220mm |
| Material | Copper, Nickel, Polyester, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 250 |
| Resistance | -0.01R |
| Shape | D-Shape |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG250375D-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
