Ferrite Core Rectangular Solid with Adhesive 28-Material
Leader Tech SM28B1775-1 technical specifications.
| Impedance | 151R |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SM28B1775-1 to view detailed technical specifications.
No datasheet is available for this part.