
Board Mount EMI Enclosures 13.67 x 12.7 x 2.54mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Leader Tech SMS-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 0.538inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 0.1inch |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SMS-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
