
Board Mount EMI Enclosures 26.21 x 26.21 x 5.08mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Length | 1.032inch |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.2inch |
| Width | 1.032inch |
| RoHS | Not Compliant |
