Board Mount EMI Enclosures 16.51 x 16.51 x 3.6mm One-piece Tin Steel SMD
Checking distributor stock and pricing after the page loads.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 16.51mm |
| Height | 3.6mm |
| Product Length | 16.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |